TP-Link ER7212PC TP-Link Omada 3-in-1 Gigabit VPN Router

MPN
ER7212PC
Brand
TP-Link
EAN-13
4897098688724
Order Code
72-3593
Country of Origin
Japan

Discontinued


A Future-Proof, Versatile, and Compact Router with PoE+ Ports and Controller Capability
Omada 3-in-1 Gigabit VPN Router

3-in-1 Router, More Than A Router
The 3-in-1 ER7212PC presents a one-stop solution for home and small business networking.


With a single compact box, users can replace their router, hardware controller, and PoE+ switch setup. There is no need to manually configure various network devices one by one, you can perform unified deployment through ER7212PC. All you need is one device.

Up to Four WAN Gigabit Ports to Optimize Bandwidth Usage
Equipped with multiple ports, ER7212PC satisfies various internet access requirements through one device. The multi-WAN Load Balancing function distributes data streams according to the bandwidth proportion of every WAN port to raise the utilization rate of multi-line broadband.

Easy Installation, Quiet Heat Dissipation
A clean, well-organized, and quiet network environment is at your fingertips.

- The compact and minimalist design makes it suitable for your configuration in various spaces, whether it's the corner of office desks or the ceiling of a store.
- Fanless design offers noiseless heat dissipation to your shops or offices.

Easy Centralized Management
With built-in centralized management capability, the ER7212PC enables you to manage and update devices in bulk, with no need for individual and complex setups. Additionally, check the Omada app or web browser, ER7212PC allows you to remotely control connected devices, monitor the network, and view the network maintenance in real-time.

High-Security and High-Performance VPN
ER7212PC supports pass-through traffic and multiple VPN protocols, including OpenVPN, IPSec, PPTP, and L2TP in Client/Server mode. One-click auto IPSec VPN simplifies VPN configuration and facilitates network management and deployment.

Robust Security Features

- Powerful Firewall
Advanced firewall policies
protect your network and data.

- Convenient VLAN Support
Create virtual network segments for
enhanced security and simplified
network management.

- DoS Defense
Automatically detects and blocks
Denial of Service (DoS) attacks such
as TCP/UDP/ICMP Flooding, Ping of
Death, and other related threats.

- IP/MAC/URL/Keyword Filtering
Forcefully prevent viruses and attacks from intruders.

- IP-MAC Binding
Reserves static IP assignment for
clients to defend against ARP
attacks and spoofing.

- One-Click ALG Activation
One-Click ALG Activation for
applications such as FTP, H323, SIP,
IPSec, and PPTP.
  • 3-in-1 Router: Integrates router, PoE switch, and Omada controller altogether
  • Professional Hardware: Dual-Core 1.2 GHz CPU with 1GB DDR3 memory provides stellar performance for up to 12× Gigabit ports
  • Up to 4× WAN Ethernet Ports: Equipped with 2× Gigabit SFP WAN/LAN ports, 1× Gigabit RJ45 WAN port, and 1× Gigabit RJ45 WAN/LAN port
  • 11W PoE Budget: 8× 82.3at/af-compliant PoE+ RJ45 LAN ports yield a total power supply of 11W*
  • Centralized Management: Cloud access and the Omada app offer convenience and easy management
  • Highly Secure VPN: Supports IPsec VPN, OpenVPN, and L2TP/PPTP VPN connections
  • Easy Installation: Fanless and compact design for desktop and wall mounting

Trustpilot