TP-Link ER7206 TP-Link Omada Gigabit VPN Router

MPN
ER7206
Brand
TP-Link
EAN-13
6935364072407
Order Code
72-6707
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £153.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

A Professional, Secure, and Reliable Gateway with Centralized Management Capability
Omada Gigabit VPN Router

- Centralized Management
- Gigabit Ports
- Up to 5 WAN Ports
- Load Balance
- SSL/Wireguard/IPSec/OpenVPN
- Multi-Net DHCP
- Powerful Firewall
- Omada App

Omada SDN—The Smarter Cloud Solution for Business Networking
As the gateway that seamlessly integrates into the Omada Software Defined Networking (SDN) platform, ER726 allows for remote and centralized management, anywhere, anytime. Standalone management via the Web UI or app is also available to maximize convenience.

Hassle-Free Centralized Cloud Management:
1% centralized cloud management of whole network from different sites—all controlled from a single interface anywhere, anytime.

Up to Five WAN Gigabit Ports to Optimize Bandwidth Usage
One gigabit SFP WAN/LAN port, one gigabit RJ45 WAN port, and four freely interchangeable WAN/LAN ports allow the router to support up to five WAN ports to satisfy various internet access requirements through one device. The multi-WAN Load Balancing function distributes data streams according to the bandwidth proportion of every WAN port to raise the utilization rate of multi-line broadband.

Highly Secure VPN
ER726 supports multiple VPN protocols including SSL / Wireguard/ IPSec/ OpenVPN/ GRE VPN§/PPTP/ L2TP/ L2TP over IPSec, helping users to establish VPN connections more flexibly. One-click auto IPSec VPN* greatly simplifies VPN configuration and facilitates network management and deployment while also securing and encrypting private site-to-site data communications traveling over the internet.

Abundant Security Features

Powerful Firewall
Advanced firewall policies protect your network and data.

Convenient VLAN Support
Create virtual network segments for enhanced security and simplified network management.

DoS Defense
Automatically detects and blocks Denial of Service (DoS) attacks such as TCP/UDP/ICMP Flooding, Ping of Death, and other related threats.

IP/MAC/URL Filtering
Forcefully prevent viruses and attacks from intruders.

IP-MAC Binding
Reserves static IP assignment for clients to defend against ARP attacks and spoofing.

One-Click ALG Activation
One-Click ALG Activation for applications such as FTP, H323, SIP, IPsec and PPTP.

Internet Access Management Strategy
Standardize users’ online behavior and easily specify the internet access rights and strategies of employee via IP/MAC/URL Filtering and Access Control List (ACL). Captive Portal authentication facilitates network resource control by capturing, authenticating, and classifying user access. Appropriate network resources can also be allocated for particular users or guests.

Easy Management with the Omada App
Follow configuration instructions on the free Omada app to get set up in minutes. Omada lets you configure settings, monitor the network status and manage clients, all from the convenience of a smart phone or tablet.
  • Integrated into Omada SDN: Zero-Touch Provisioning (ZTP), Centralized Cloud Management, and Intelligent Monitoring
  • Centralized Management: Cloud access and Omada app for ultra convenience and easy management
  • Gigabit Ports: 1 gigabit SFP and 5 gigabit RJ45 ports provide high-speed wired connectivity
  • Up to 5 WAN Ports: Gigabit SFP WAN port and gigabit RJ45 WAN port optimize bandwidth usage
  • Highly Secure VPN: Supports multiple VPN protocols including SSL / Wireguard / OpenVPN/ IPSec / GRE VPN§/ PPTP/ L2TP/ L2TP over IPSec, helping users to establish VPN connections more flexibly
  • Abundant Security Features: Advanced firewall policies, DoS defense,IP/MAC/URL filtering, and more security functions protect your network and data

Reviews

Be the first to submit a review

Trustpilot