TP-Link ER605 TP-Link SafeStream Gigabit Multi-WAN VPN Router

MPN
ER605
Brand
TP-Link
EAN-13
6935364053031
Order Code
72-6669
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Professional, Secure, and Reliable Gigabit Multi-WAN VPN Router with Centralized Management Capability

Omada SDN—The Smarter Cloud Solution for Business Networking
As the gateway that seamlessly integrates into the Omada Software Defined Networking (SDN) platform, TL-R65 allows for remote and centralized management, anywhere, anytime. Standalone management via the Web UI or app is also available to maximize convenience.

Hassle-Free Centralized Cloud Management:
1% centralized cloud management of whole network from different sites—all controlled from a single interface anywhere, anytime.

Up to Four WAN Gigabit Ports to Optimize Bandwidth Usage
Three freely interchangeable ports that can be set to either WAN or LAN allow the router to support up to four WAN ports to satisfy various internet access requirements through one device. The multi-WAN Load Balancing function distributes data streams according to the bandwidth proportion of every WAN port to raise the utilization rate of multi-line broadband.

Highly Secure VPN
TL-R65 supports IPSec/PPTP/L2TP VPN over IPSec/SSL protocols. With a powerful hardware design, the router supports and manages up to 2× LAN-to-LAN IPsec, 16× OpenVPN*, 16× L2TP, and 16× PPTP VPN connections. One-click auto IPSec VPN* greatly simplifies VPN configuration and facilitates network management and deployment while also securing and encrypting private site-to-site data communications traveling over the internet.

Internet Access Management Strategy
Standardize users’ online behavior and easily specify the internet access rights and strategies of employee via IP/MAC/URL Filtering and Access Control List (ACL). Captive Portal authentication facilitates network resource control by capturing, authenticating, and classifying user access. Appropriate network resources can also be allocated for particular users or guests.

Easy Management with the Omada App
Follow configuration instructions on the free Omada app to get set up in minutes. Omada lets you configure settings, monitor the network status and manage clients, all from the convenience of a smart phone or tablet.
  • Integrated into Omada SDN: Zero-Touch Provisioning (ZTP)‡, Centralized Cloud Management, and Intelligent Monitoring
  • Centralized Management: Cloud access and Omada app for ultra convenience and easy management
  • Five Gigabit Ports: High-speed wired connectivity
  • Up to 4 WAN Ports: 1 gigabit WAN port and 3 gigabit WAN/LAN ports optimize bandwidth usage
  • Highly Secure VPN: Supports up to 2× LAN-to-LAN IPsec, 16× OpenVPN*, 16× L2TP, and 16× PPTP VPN connections
  • Abundant Security Features: Advanced firewall policies, DoS defense,IP/MAC/URL filtering, and more security functions protect your network and data

Reviews

Be the first to submit a review

Trustpilot