TP-Link EAP655-WALL TP-Link Omada AX3000 Wall Plate WiFi 6 Access Point

MPN
EAP655-WALL
Brand
TP-Link
EAN-13
4897098682111
Order Code
72-2676
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £104.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Match Your Room
with AX3 WiFi 6

AX3 Wall Plate WiFi 6 Access Point

AX3 WiFi 6 Speed
242 Mbps on 5 GHz + 574 Mbps on 2.4 GHz

High-Efficiency WiFi 6
More connected devices enjoy faster speeds

Centralized Cloud Management
Manage the whole network locally or from the cloud

16 MHz Channel
Double the data at peak transmission times on a
single stream with HE16

Enhanced Security
With guest networks, Captive Portal, and WPA3 encryption

Seamless Roaming
Uninterrupted streaming when moving between APs

Four Gigabit Ports
Three downlink gigabit ports, one with PoE pass-through

82.3af/at PoE Support
Flexible and convenient deployment

Quick, Simplified Installation
Compatible with 86 mm & EU & US standard junction box

Lightning-Fast AX3 WiFi 6 Speeds
WiFi 6 brings faster speeds, lower lag, less interference, and higher capacity. Enjoy more than twice the speed of WiFi 5 with new-era business WiFi 6 with speeds up to 2976 Mbps

Better User Experience with High-Performance
WiFi 6 Connectivity

The latest WiFi 6 features and advanced wireless techniques guarantee higher network efficiency and lower latency.

More than Speed, Security Matters
Safeguard your network against brute force attack and snooping with WPA3 enterprise-grade security protection, portal authentication, and segregated guest networks.

Secure Guest Network with Up to 16 SSIDs
Guest networks provide enhanced security. Different SSIDs also enable flexible access management.

Boost Business with Facebook WiFi and SMS Login
Captive portals (including SMS, Facebook WiFi, Voucher) and 82.1x authentication ensure authorized guests can access the network. Boost your business with a customized marketing page

WPA3 for Worry-Free Open Public Networks
WPA3 provides more data security for previously unsecured and open WiFi hotspots with advanced enterprise security.

Full Gigabit Ports to Bridge Network
Wired devices like VoIP phones can be powered with no need for extra electrical cables. The four data ports (1 uplink + 3 downlinks) transfer data at multiple gigabits, allowing you to connect several devices to your gigabits network. One of the downlink ports offers PoE pass-through to eliminate the need for that extra power port

Quick, Simplified Installation
With an easy-to-install design, there is no need to bring someone in to install our EAP.

Auto Channel Selection and Power Adjustment to Optimize Overall Performance
Provides powerful wireless performance while significantly reducing WiFi interference by automatically adjusting the channel settings and transmission power levels of neighboring APs in the same network

Seamless Integration into Omada SDN
The Omada Software Defined Networking (SDN) platform integrates network devices including access points, switches, and routers to provide 1% centralized cloud management and create a highly scalable network—all controlled from a single interface

Easy Management with the Omada App
Follow configuration instructions on the Omada app to get set up in minutes. Omada lets you configure settings, monitor the network status, and manage clients, all from the convenience of your mobile device.
  • Blazing-Fast AX3 WiFi 6 Speeds:: Simultaneous 574 Mbps on 2.4 GHz and 242 Mbps on 5 GHz totals 2976 Mbps WiFi speeds
  • Higher Network Efficiency: Deliver data to more devices at the same time with less lag
  • Complete In-Room WiFi Coverage: Guaranteed strong signals and corner-to-corner WiFi coverage
  • Multiple Gigabit Ports: Connect multiple devices with three downlink gigabit ports, one with PoE pass-through
  • Centralized Cloud Management: Integrates into Omada SDN for cloud access and remote management
  • Secure Guest Network: Implement multiple authentication options (SMS/Facebook Wi-Fi/ Voucher) packed with high-quality wireless security technologies
  • Easy Installation and PoE Support: Easy-to-install design, compatible with 86 mm & EU & US standard junction box, and 82.3af/at PoE support

Reviews

Be the first to submit a review

Trustpilot