TP-Link EAP650-OUTDOOR TP-Link Omada AX3000 Indoor/Outdoor WiFi 6 Access Point

MPN
EAP650-OUTDOOR
Brand
TP-Link
EAN-13
4897098682098
Order Code
73-2543
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £176.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Fast and Smooth
Outdoor WiFi
AX3 Indoor/Outdoor WiFi 6 Access Point


- AX3 WiFi 6 Speed
242 Mbps on 5 GHz + 574 Mbps on 2.4 GHz

- 16 MHz Channel
Double the data at peak transmission times on a single stream with HE16

- High-Security WiFi 6
WAP3 encryption, Captive Portal (SMS, Facebook Wi-Fi, Voucher), and 82.1x authentication

- Long-Range Coverage
Professional Smart Antenna technology and dedicated high-power amplifier

- Omada Mesh Technology
Flexible wireless deployment without additional cabling

- Easy and Flexible Installation
Supports both 82.3at PoE+ and Passive PoE (adapter included) for flexible installation

- Seamless Roaming
Uninterrupted streaming when moving between APs

- IP67 Waterproof & Dustproof
Resistant to lightning, dust ingress, shock, vibration, and moisture

- Centralized Cloud Management
Omada SDN integration manages the whole network locally or from the cloud

Ideal for Small, Medium, and Large Business Outdoor WiFi Coverage
Outdoor WiFi for Business Scenarios

Power up Your Business with New-Era Business WiFi 6
WiFi 6 brings faster speeds, lower lag, less interference, and higher capacity.

Lightning-Fast AX3 WiFi 6 Speeds
New-era business Wi-Fi 6 with speeds up to 2976 Mbps brings more than twice the speed of Wi-Fi 5.*1 Every application feels more fluid with drastically improved Wi-Fi speeds.

Long-Range Coverage
Professional antennas equipped with high-power amplifiers utilize WiFi 6 technology to provide strong and expansive wireless coverage to various outdoor environments.

Experience the Peak of
WiFi 6 with Smart Antennas

TP-Link Smart Antenna technology brings lower interference, longer coverage, and higher performance. EAP65-Outdoor is equipped with horizontally polarized antennas and vertically polarized antennas, while its intelligent algorithms automatically select the optimal antennas to ensure the peak WiFi experience ideal for outdoor applications.

Flexible Deployment with Omada Mesh and PoE Support

Less Wiring with Mesh
With Mesh technology, Omada EAPs save you from extra wires by wirelessly extending your WiFi signal further and more flexibly to hard-to-wire areas.

Powered with PoE+ Switch
Powered and connected by an 82.3at PoE+ switch using one single cable for convenient deployment.

Powered with Passive PoE
Powered and connected by the provided passive PoE adapter using one single cable, ideal for home WiFi deployment.

Always Stay Smooth with Seamless Roaming
Ensures customers enjoy uninterrupted streaming when moving around by switching clients automatically to the access points with the optimal signal.

IP67 Weatherproof Enclosure for Outdoor Environments
EAP65-Outdoor is totally resistant to dust ingress, shock, vibration, and moisture, withstanding the most extreme environments.

Versatile Mounting Solutions
Our mounting kits provide flexible installation, whether inside or outside.

Seamless Integration into the Omada SDN Platform
The Omada Software Defined Networking (SDN) platform integrates network devices including access points, switches, and routers to provide 1% centralized cloud management and create a highly scalable network—all controlled from a single interface.

Easy Management with the Omada
Follow the configuration instructions on the free Omada app to get set up in minutes. Omada lets you configure settings, monitor the network status and manage clients, all from the convenience of a phone or tablet.
  • Superior WiFi 6 Speeds: Delivers dual band speeds of up to 3 Gbps powered by the latest WiFi 6 technology
  • Higher Network Efficiency: Enjoy faster speeds on more devices with less lag with OFDMA and MU-MIMO
  • 16 MHz Bandwidth Channel: Double the data at peak transmission times on a single stream with HE16
  • Long-Range Coverage: Dedicated high-power amplifier and professional antennas with an IP67 weatherproof enclosure
  • Omada Mesh Technology: Enables wireless connectivity between access points for extended range and flexible deployment
  • Stay Smooth with Seamless Roaming: Users can enjoy seamless streaming across the property with their devices switching effortlessly between access points
  • PoE Powered: : Supports both 82.3at PoE+ and Passive PoE (adapter included) power supply for flexible installation
  • Centralized Cloud Management: Omada SDN integration manages the whole network locally or from the cloud via web UI or the Omada app

Reviews

Be the first to submit a review

Trustpilot