TP-Link EAP230-WALL 10/100/1000 Mbps, 2.4GHz/5GHz, CE, HTTP/HTTPS, white

MPN
EAP230-WALL
Brand
TP-Link
EAN-13
6935364089498
Order Code
72-5171
Country of Origin
Japan

Discontinued by Manufacturer


Unprecedented Thin Design with 11mm
Omada EAP23-Wall
AC Access Point

Private Connection for Every Room.
EAP23-Wall is designed to meet every network need in environments with numerous separated rooms, like hotels, offices, and dormitories. A device in each room ensures an exclusive, high-speed Wi-Fi connection for every user.

MU-MIMO + Dual-Band: Faster Connection for More Devices
82.11ac wave 2 technology allows multiple users to access the internet at the same time. Speeds up to 12 Mbps and 2.4 GHz and 5 GHz wireless bands deliver simultaneous high-speed internet access to various devices.

Seamlessly Blends with any Décor
The same size and shape as a light switch or power outlet faceplate to fit in perfectly in any room.

High-Speed Gigabit Port
Equipped with a Gigabit port to deliver the fastest possible wired transmission.

Effortless Deployment with Power over Ethernet
82.3af/82.3at PoE support means there’s no need for extra wiring. Plug in existing Ethernet cables to transmit both power and data to your APs.

Quick, Simple Installation
1.Detach and remove the faceplate of the junction box.
2.Plug an Ethernet cable in to the port.
3.Secure the Access Point to the wall using the provided screws.
4.Press the faceplate back into position.

Omada SDN—Smarter Cloud Solution for Business Networking
Omada Software Defined Networking (SDN) platform integrates network devices including access points, switches and gateways, guaranteeing powerful business network with higher efficiency, higher security, and higher reliability.

Easy Management with the Omada App
Follow configuration instructions on the free Omada app to get set up in minutes. Omada lets you configure settings, monitor the network status and manage clients, all from the convenience of a smart phone or tablet.
  • Fast Dual-Band Wi-Fi: Simultaneous 3 Mbps on 2.4 GHz and 867 Mbps on 5 GHz totals 1,167 Mbps Wi-Fi speeds with MU-MIMO.†
  • Gigabit Ports: 2 Gigabit Ethernet ports (1× uplink + 1× downlink)
  • Integrated into Omada SDN: Zero-Touch Provisioning (ZTP)‡, Centralized Cloud Management, and Intelligent Monitoring
  • Centralized Management: Cloud access and Omada app for ultra convenience and easy management
  • Private Connection for Every Room: Designed to meet every network need in environments with numerous separated rooms, like hotels, offices, and dormitories
  • Elegant Appearance: Unprecedented thin design with just 11 mm, the same size and shape as a light switch or power outlet faceplate to fit perfectly in any room
  • Easy Installation and PoE Support: Easy-mount construction, compatible with 86 mm & EU standard junction box, and 82.3af/at PoE support
  • Secure Guest Network: Along with multiple authentication options (SMS/Facebook Wi-Fi/ Voucher, etc.) and abundant wireless security technologies

Trustpilot