Installation Made Easy- Detach the faceplate of the junction box* with a screwdriver.
- Remove the faceplate of the EAP.
- Connect an in-wall Ethernet cable to the Uplink+POE port.
- Secure the access point to the wall using the nails provided.
- Press the faceplate back into position.
Perfectly FormedThe EAP115-Wall would blend seamlessly into any business setting with a refined, minimalist appearance. A slimline design includes casing that’s just 11 mm in thickness.
Effortless DeploymentWith 82.3af Power over Ethernet supported there’s no need for additional wiring. Simply plug in existing Ethernet cables and you’re ready to go.
Complete Wireless CoverageAn EAP in each room guarantees a strong wireless signal and allows guests to enjoy their own private Wi-Fi network.
Cloud Centralized Management
- Anytime, AnywhereOmada Cloud Controller OC2 and Omada Software Controller make it easy to manage and monitor the whole Omada network in real-time, while cloud service enables remote and secure access no matter where you find yourself.
Easy Management with the Omada AppFollow configuration instructions on the free Omada app to get set up in minutes. Omada lets you configure settings, monitor the network status and manage clients, all from the convenience of a smart phone or tablet.
- Easy-mount construction allows installation into any standard EU-type data wall-box
- Compact, low-profile design fits discreetly with any existing interior style
- Free Auranet Controller Software enables administrators to easily manage hundreds of EAPs
- Support Power over Ethernet (82.3af) for convenient and affordable installation
- Enterprise class Wi-Fi security helps to decrease network security threats
- Captive portal provides one convenient method of authentication for Wi-Fi guests
- Supports management vlan for an enhanced network management