TP-Link DECO X50(2-PACK) TP-Link AX3000 Whole Home Mesh WiFi 6 System, 2-Pack

MPN
DECO X50(2-PACK)
Brand
TP-Link
EAN-13
4897098681664
Order Code
72-8090
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £186.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Superior Mesh WiFi, Everywhere
AX3 Whole Home Mesh WiFi 6 System

Ultra-Fast WiFi 6 Mesh
Armed with WiFi 6 technology, Deco whole home mesh WiFi is designed to deliver a huge boost in coverage, speed, and total capacity. Get on the latest mesh WiFi to enjoy the future network that loads faster and connects more.

Whole-Home Coverage: WiFi Dead Zone Killer
With clearer and stronger signals enhanced by BSS Color and Beamforming, Deco X5 boosts broader whole home WiFi coverage with great performance. Wireless connections and optional Ethernet backhaul work together to link Deco units, providing even faster network speeds and truly seamless coverage. Want more coverage? Simply add another Deco.

Up to 4x More Capacity for Immersive Streaming
Enhanced by WiFi 6, featuring with OFDMA and MU-MIMO technology, Deco X5 allows you to connect over 15 devices. Enjoy a more efficient network that loads faster without dragging down performance.

AI-Driven Mesh: Always Learning, Constantly Optimizing
Armed with AI-Driven Mesh, Deco X5 delivers smart WiFi that follows you wherever you are, without interruption. It automatically learns your network environment, client quality, and user behaviors. Sophisticated algorithms account for various factors so that Deco X5 provides ideal mesh WiFi, unique to your home. Walk through your home and enjoy seamless streaming at the fastest possible speeds.

Seamless Roaming with One WiFi Name
TP-Link Mesh means Deco units work together to form one unified network. Your phone or tablet automatically connects to the fastest Deco as you move through your home, creating a truly seamless WiFi experience.

Let the Experts Secure Your Home
Customize your home network with enhanced security using TP-Link HomeShield's kit of built-in features. Whether you're identifying network security holes, limiting the time your children spend online, or blocking websites, HomeShield gives you the tools you need to fully manage your network.

Quick Setup with the Deco App
Unbox Deco, install the app and then simply follow the on-screen directions. Deco app will take care of the rest, getting your network up and running in minutes.

More than a Router, Functional and Beautiful
The pure white design, simple but all-embracing, evokes a wintery mood or a bright summer day. Deco X5 with a delicate body case makes it perfect to blend into various home decorations.
  • AX3 Dual Band WiFi - Super-fast WiFi 6 with speeds up to 3. Gbps
  • 4 Streams, Less Lag - 2×2/HE16 242 Mbps + 2×2 574 Mbps
  • Gigabit Wired Speed - 3× Gigabit ports provide sufficient connectivity
  • Boosted Seamless Coverage - Seamless mesh WiFi coverage up to 4,5 ft2 (2-pack)
  • AI-Driven Mesh - Intelligently learns the network environment to provide ideal WiFi unique to your home
  • TP-Link HomeShield - Provides comprehensive network protection, robust parental controls, and real-time IoT protection
  • Setup Made Easier Than Ever - The Deco app walks you through the setup step-by-step

Reviews

Be the first to submit a review

Trustpilot