TP-Link DECO PX50(3-PACK) AX3000 + G1500 Whole Home Powerline Mesh Wi-Fi 6

MPN
DECO PX50(3-PACK)
Brand
TP-Link
EAN-13
4897098687932
Order Code
72-2505
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £390.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Superior Mesh WiFi. Everywhere.
Whole Home Powerline Mesh WiFi System AX3 + G15


Combines G.hn Powerline + WiFi 6
Signal Through Walls and Floors

Deco PX5 combines dual-band WiFi and G.hn Powerline to transmit data between Deco units. Powerline technology uses your home's electrical wiring to create a stronger connection between Deco units, reducing the impact of walls, floors, and other obstacles on signals.

G.hn Powerline
Ideal for Overcoming Thick Walls

With the next-gen G.hn standard, PX5 provides the ideal solution for homes with thick or metal-reinforced walls that interfere with WiFi backhauls.

Dual-Band WiFi 6 Mesh
Ideal for Non-Stop Entertainments

Armed with WiFi 6 technology, Deco whole home mesh WiFi is designed to deliver a huge boost in coverage, speed, and total capacity. Get on the latest mesh WiFi to enjoy the future network that loads faster and connects more.

Superfast. No Lag.
WiFi + Powerline Hybrid Bandwidth

Powerline and wireless connections work together to transmit data between Deco units. PX5 delivers phenomenal speeds compared with traditional mesh WiFi.

Far-Reaching WiFi Coverage
To blanket your entire home with WiFi, Deco PX5 units work together as a powerful mesh network to boost broader coverage for connections in every corner.
Want more coverage? Simply add another Deco. All TP-Link Deco can work together.

Engineered for
More Devices

Deco products are aimed to dramatically improve capacity and efficiency in traffic-dense environments. No matter how many screens or devices are on at once, everyone is able to enjoy a more efficient network that loads faster without dragging down performance.

Intelligent Networking for a Smarter Home
Deco uses its custom algorithms to automate the connections on your network, ensuring the strongest possible signals at all times.

Seamless Roaming with One Wi-Fi Name
TP-Link Mesh means Deco units work together to form one unified network. Your phone or tablet automatically connects to the fastest Deco as you move through your home, creating a truly seamless WiFi experience.

Protect Your Network and Everything on It
TP-Link’s premium security services keep your home network safe with cutting-edge features for network and IoT protection.

Simple. Easy. Yet Powerful.
Setup and manage your network anytime and anywhere on the friendly TP-Link Deco app. In just three easy steps your entire home can be blanketed in strong and reliable WiFi.
  • AX3 Dual Band WiFi – 242 Mbps (5 GHz) + 574 Mbps (2.4 GHz)
  • Reliably Crosses Electrical Phases – G.hn Powerline Network speeds up to 15 Mbps
  • Network Passes Through Walls and Floors – Reduce the impact of walls and other obstacles on signal
  • AI-Driven Mesh – Intelligently learns your network environment to provide ideal WiFi unique to your home
  • Gigabit Wired Speed – 3× Gigabit ports provide sufficient connectivity
  • HomeShield – Provides comprehensive network protection, robust parental controls, and real-time IoT security

Reviews

Be the first to submit a review

Trustpilot