TP-Link CPE605 TP-Link CPE605 network antenna 23 dBi

MPN
CPE605
Brand
TP-Link
EAN-13
1210002611497
Order Code
71-8753
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

23dBi directional antenna and professional structural stability for long-distance outdoor Wi-Fi transmission

Professional-standard 23dBi Directional
Antenna for Long-range Wireless Transmission

With 23dBi high-gain directional Cassegrain antenna and dedicated metal reflector, the CPE65 provides excellent beam directivity, improved latency and noise immunity. Professional performance, coupled with user-friendly design, makes the 5GHz 15Mbps 23dBi Outdoor CPE65 an ideal choice and cost-effective solution for outdoor wireless networking applications.

Compact and Lightweight Packaging
Small and lightweight boxes benefit shipping, logistics and retail.

Pharos Control – Centralized Management System
CPE65 comes equipped with Pharos Control centralized management software, helping users easily manage all devices in their network from a single PC. Functions include device discovery, status monitoring, firmware upgrading, and network maintenance. An intuitive web-based interface-PharOS-provides an alternative management method, and allows professionals to access more detailed configurations.
  • Up to 15Mbps on 5GHz wireless data rates
  • 23dBi high-gain directional antenna and a dedicated metal reflector, ideal for long-distance application
  • Excellent beam directivity, improved latency and noise cancellation
  • Innovative snap-lock parts make for fast assembly and a sturdy structural design keeps CPE65 stable even in strong winds
  • Durable IP65 weatherproof enclosure along with 15 kV ESD and 6 kV lightning protection ensures all-weather suitability
  • TP-Link Pharos MAXtream TDMA technology improves throughput, capacity and latency performance
  • Pharos Control gives administrators a free, centralized management system
  • Passive PoE supports to allow flexible deployment and convenient installation

Reviews

Be the first to submit a review

Trustpilot