TP-LINK Tapo T310 Smart Mini Temperature and Humidity Monitor, 2-yr Battery

MPN
Tapo T310
Brand
TP-Link
EAN-13
4897098682388
Order Code
10-8423
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £44.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

TP-LINK's Tapo T310 Smarter Temperature- und Humidity monitor Mini offers wireless and remote control for monitoring environmental conditions. The sensor is designed for precise temperature and humidity tracking in various settings. Its compact size and LED lights make it ideal for home or office use.
Type Freestanding
Accuracy 3%
Battery life (max) 2 year(s)
Battery type CR2450
Certification FCC, CE, R-NZ, UKCA, JRF, VCCI,\nNCC, RCM
Checking interval 2 s
Cloud integration Manufacturer-specific
Compliance certificates RoHS
Connectivity technology Wireless
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 12.3mm
Dim (L x W x H) 12.3 x 46 x 46 mm
Energy efficiency rating n.rel.
Height 46mm
Hub Required
Humidity measuring range 0 - 99%
Length 12.3mm
Number of batteries supported 1
Operating relative humidity (H-H) 0 - 99%
Operating temperature (T-T) -20 - 60°C
Package depth 85mm
Package height 26mm
Package weight 56g
Package width 66mm
Power supply (LOV) battery-powered
Purpose Indoor
RF transmission frequency 868 MHz
Screen size diagonal (inches) 1.0in
Sensor Type Temperature & humidity sensor
Sustainability compliance Yes
Temperature measurement units F,°C
Temperature measuring range -20 - 60°C
Transfer Standard (Smart Home) Wi-Fi
Weight 0.053
Width 46mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot