TP-Link ARCHER TX55E TP-Link Archer AX3000 Wi-Fi 6 Bluetooth 5.2 PCIe Adapter

MPN
ARCHER TX55E
Brand
TP-Link
EAN-13
4897098687253
Order Code
71-7504
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Arm Your PC with Wi-Fi 6 and Bluetooth 5.2
AX3 Wi-Fi 6 Bluetooth 5.2 PCIe Adapter

Ultra-Fast Wi-Fi Experience
The very latest Wi-Fi standard, Wi-Fi 6, provides extreme speed, ultra-low latency, and uninterrupted connectivity so you enjoy faster downloads, smoother streaming, and more immersive gaming.

Keep Step Ahead
124-QAM and a 16 MHz bandwidth deliver powerful, continuous Wi-Fi to fully unlock the potential of your Wi-Fi 6 router.
Achieving speeds 3× faster than standard AC Wi-Fi drives your PC to peak performance so your setup keeps pace with your jaw-dropping skills.

Immediate Response
Revolutionary OFDMA reduces lag by up to 75%. Enjoy ultra-responsive real-time gaming or immersive VR experiences.

High-Gain Antennas for Broader Coverage
Two powerful signal-boosting high-gain antennas greatly extend existing Wi-Fi coverage, offering a fast, smooth online experience from farther away.

Bluetooth 5.2 Compatible
The latest Bluetooth 5.2 Technology, achieves speeds 2× faster and coverage 4× broader than Bluetooth 4.2, to perfectly coordinate with your game controllers, headphones, keyboards, and other Bluetooth devices.

Cutting-Edge Security
WPA3, the latest network security standard, provides more secure and individualized encryption in personal password safety, protects your network from wireless hacking, and ensures your wireless connection is completely secure while surfing the web and shopping online.

More Devices, Less Congestion
OFDMA creates separate channel segments for devices to communicate while MU-MIMO allows multiple clients to simultaneously receive data. Combining these technologies guarantees your PC gets strong, efficient, and lag-free wireless connectivity at the same time all of your other devices are communicating.

Ingenious Manufacturing for Perfect Performance
Built with a specialized heatsink crafted to improve stability and reliability even in hot environments. Careful attention to every detail, such as gold plating on every contactor to resist oxidation, delivers a superior network experience.
  • Unrivalled Wi-Fi 6 Speed—Breaks the gigabit barrier with speed up to 242 Mbps (5 GHz) + 574 Mbps (2.4 GHz)
  • Smoother Experience—75% lower latency ensures ultra-responsive gaming, uninterrupted video chatting, and seamless live streaming
  • Reliable Connections—Intel® Wi-Fi 6 chipset brings faster and clearer Wi-Fi to fully unlock the potential of your Wi-Fi 6 router
  • Wider Signal Coverage— Connect to your Wi-Fi in more parts of your home with two external high-gain antennas ensuring greater coverage and enhanced stability
  • Bluetooth 5.2—The latest Bluetooth technology achieves Faster Speed and Broader Coverage than the previous version
  • Improved Security—The latest security enhancements WPA3 provides enhanced protection in personal password safety
  • Fine Crafting—Specialized heatsink and gold plating is crafted to improve stability and reliability even in hot environments
  • Backward Compatibility – Full support for 82.11ac/a/b/g/n standards

Reviews

Be the first to submit a review

Trustpilot