TP-Link ARCHER TX20UH AX1800 High Gain Dual Band Wi-Fi 6 USB Adapter

MPN
ARCHER TX20UH
Brand
TP-Link
EAN-13
4895252503241
Order Code
72-4091
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 15/11/2026

Stay Fast with WiFi 6 Even in a Crowded Network
AX18 High Gain Wireless USB Adapter


Upgrades Your PC with Wi-Fi 6
Forget about buying a new PC. TX2UH delivers powerful dual band WiFi 6 straight to your device for exceptional connectivity and speed up to 18 Mbps.

Greater Coverage and Stability
The multi-angle adjustable high-gain antennas combine with Beamforming to concentrate WiFi signals towards your router for better reception and reliable connections from far away.

Lower Latency, Higher Efficiency, and Less Congestion

MU-MIMO
Experience flawless streams, gameplay, and uploads while your network simultaneously processes bandwidth for multiple devices.

OFDMA
Working with a compatible router, your PC receives data at the same time as other devices on the same stream. This means next-to-nothing lag for video and games.

USB 3. for Superior Transfer Speeds
Experience blazing-fast data transfers of up to 4.8Gbps with USB 3. — the latest USB connectivity standard. USB 3. transfers data up to 1x faster than USB 2. and is also backwards compatible with USB 2.. Combined with 82.11ac Wi-Fi, USB 3. makes Archer TX2UH ideal for HD streaming, online gaming and large file downloads.

Easy Use with a Flexible Design
A1.2-meter USB 3. cable makes it easy to find a spot for the Archer TX2UH in your workspace, and the adapter can be effortlessly attached removed from your computer as needed.
  • Fast WiFi 6 - Break the gigabit barrier with speeds up to 121 Mbps (5 GHz) + 574 Mbps (2.4 GHz)
  • Dual Band Wireless - 2.4 GHz and 5 GHz bands for flexible connectivity
  • Broader Coverage - Connect to your WiFi from wherever in your home with high-gain antennas and Beamforming
  • Lower Latency Gameplay - OFDMA and MU-MIMO ensure the most efficient WiFi connection for your PC
  • Improved Security - WPA3 provides the latest security enhancements for personal password protection
  • SuperSpeed USB 3. - Up to 1x faster transfer speeds than USB 2.

Reviews

Be the first to submit a review

Trustpilot