TP-Link ARCHER T3U TP-Link AC1300 Mini Wireless MU-MIMO USB WiFi Adapter

MPN
ARCHER T3U
Brand
TP-Link
EAN-13
6935364083939
Order Code
72-8183
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

High-Speed Dual Band Adapter for Better Connections
Wireless AC technology means Archer T3U delivers connections that are up to 3x faster than with the previous Wireless N standard. High-speed Wi-Fi (up to 867Mbps over the 5GHz band and 4Mbps over the 2.4GHz band) means Archer T3U is able to support all your online activities, from HD video streaming to lag-free online gaming and web surfing.

Miniature Design - Makes It Easy to Take
Archer T3U has a smart design that is tinier than a usual USB adapter. Not only could it be inserted into any USB port, but is quite easy to carry, which is convenient for most usage scenarios.

USB 3. for Superior Transfer Speeds
Experience blazing-fast data transfers of up to 4.8Gbps with USB 3. — the latest USB connectivity standard. USB 3. transfers data up to 1x faster than USB 2. and is also backwards compatible with USB 2.. Combined with 82.11ac Wi-Fi, USB 3. makes Archer T3U ideal for HD streaming, online gaming and large file downloads.

Boosted Throughput with MU-MIMO
With MU-MIMO technology, Archer T3U can provide two simultaneous data streams, improving the throughput and efficiency of the entire network when working with a compatible MU-MIMO router.
  • Ultimate Wi-Fi Speed – AC13 (4 Mpbs on 2.4GHz band and 867 Mbps on 5GHz band) wireless speed with the next generation Wi-Fi - 82.11ac
  • Dual Band Wireless – 2.4GHz and 5GHz band for flexible connectivity
  • Mini design –Mini-sized design for convenient portability with a reliable high performance
  • Super Speed USB 3. Port - Up to 1x faster transfer speeds than USB 2.
  • MU-MIMO - Delivers highly efficient wireless connection
  • Supported Operating System – Supports Windows 1/8.1/8/7/XP, Mac OS X

Reviews

Be the first to submit a review

Trustpilot