TP-Link ARCHER MR600 $G, Cat6, AC1200, 300Mbps, 12VDC, LTE, 5GHz

MPN
ARCHER MR600
Brand
TP-Link
EAN-13
1210002618311
Order Code
72-0280
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £154.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 114 availableBack-order availability date - 15/11/2026

Enjoy 4G+ Speed Sharing Everywhere
4G+ Cat6 AC12 Wireless Dual Band Gigabit Router


Boost Your 4G+ Speed
Supports the 4G+ Cat6, which used Carrier Aggregation technology to boost the data speeds of up to 3 Mbps. Plug your SIM card and enjoy HD movies without interruption, downloading files in seconds, and smooth online gaming.

Fully Gigabit Ports for Consummate Connectivity
Fully gigabit Ethernet ports provide warp speeds and reliable connections for high-intensive wired devices such as your smart TV, game console, NAS, and more.

Wi-Fi Where You Need It
Enjoy unmatched convenience and versatility. Tested in the field for years to ensure universal compatibility with 2 advanced LTE antennas to deliver a smooth connection. Simply plug in a micro SIM card and power on this elegant piece of technology to utilize fast and stable Wi-Fi, whether you’re at home or working remote.

Got SIM Card?
Then Plug and Play!
With an integrated 4G+ modem and a built-in SIM card slot, all you need to do is insert a micro SIM card and turn on the Router. Enjoying fast, stable Wi-Fi on a 4G+ network has never been easier.

Reliable Access for Up to 64 Devices Simultaneously
Easily share a 3G/4G connection with up to 64 wireless devices, such as phones, tablets, and laptops, at the same time. 4 LAN ports stand ready to provide internet for wired devices like desktop computers.

Easy Setup and Management
Set up the Archer MR6 in minutes thanks to its intuitive web interface and the powerful Tether app. Tether also lets you manage its network settings from any Android or iOS device, including parental controls and access control.
  • TP-Links First 4G+ Router – supports 4G+ Cat6 to boost the data speeds of up to 3 Mbps*
  • Full Gigabit Ports – provides reliable wired connections for bandwidth-intensive devices such as game consoles and STB
  • Plug a SIM card and play – no configurations needed, compatibility of SIM cards in 1+ countries are assured by years of field tests
  • Better Signal for Connections Everywhere – enjoy stable and efficient connections to every device thanks to the two external LTE antennas
  • Wi-Fi router mode – plug an Ethernet cable into the LAN/WAN port for flexible access as a backup option if you cant get a 4G connection
  • Supports TP-Link OneMeshTM – co-works with TP-Link OneMesh products to create a flexible and cost-efficient Mesh network

Reviews

Be the first to submit a review

Trustpilot