TP-Link ARCHER AX73 TP-Link Archer AX5400 Dual-Band Gigabit Wi-Fi 6

MPN
ARCHER AX73
Brand
TP-Link
EAN-13
1210002615822
Order Code
72-3041
Country of Origin
Malaysia

Discontinued by Manufacturer


The latest generation of Wi-Fi technology brings faster speeds, less lag and higher capacity, enabling more simultaneous connections on your home network. Enjoy stable Wi-Fi connections, even in the kitchen and bedroom. High-Power FEM, 6 x Antennas, Beamforming and 4T4R structures combine to adapt Wi-Fi coverage to perfectly fit your home and concentrate signal strength towards your devices. HomeShield will record abnormal incoming traffic and the device will automatically block requests from enlisted IPs. Manage online time and block inappropriate content to keep your family safe online. 54 Mbps wifi for faster browsing, streamings and downloading, all at the same time. Fully Featured wi-fi 6 equips with the top structure of 4t4r and he16 on the 5 ghz band to enable 4.8 gbps ultra-fast connection. Connect 2+ devicesSection supports mu-mimo and ofdma to reduce congestion and quadruple the average throughput. Extensive coverage 6 x antennas and beamforming ensure broad coverage. HomeShield tp-link's premium security services keep your home network safe with cutting-edge features for network and iot protection. More Vents, less heat improved vents area unleash the full power of the whole machine. USB Sharing 1 x usb 3. port enables easy media sharing and private cloud building. Easy Setup set up the router in minutes with tether app. Link Aggregation static link aggregation (lag) available with 2 x lan ports.
  • Equips with the top structure of 4T4R and HE16 on the 5 GHz band
  • Supports mu-mimo and ofdma to reduce congestion
  • Antennas and Beamforming ensure broad coverage
  • Premium security services keep your home network safe
  • Improved vents area unleash the full power of the whole machine

Trustpilot