TP-Link ARCHER AX55 PRO 1x 2.5 Gigabit WAN/LAN, 1x Gigabit WAN/LAN, 3x

MPN
ARCHER AX55 PRO
Brand
TP-Link
EAN-13
4897098686812
Order Code
72-6939
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/10/2026

The New Era of Connectivity with 2.5G Ports
AX3 Multi-Gigabit Wi-Fi 6 Router
Archer AX55 Pro


Incredible Speed,
AX3 WiFi 6

Drastically improved WiFi 6 speeds enable streaming, fast downloading, and gaming—all at the same time. 5 GHz with 16 MHz channel support doubles the bandwidth, enabling 8K video without lag.

Go Faster — Multi-Gig Wired Connections
In addition to stunning wireless speeds, AX55 Pro also provides premium wired connections. A 2.5 Gbps port and 1 Gbps port make full use of gigabit speeds from your local ISP. Break through the 1G bottleneck and drive your devices to peak performance. WAN/LAN support gives you remarkable flexibility to tailor both ports to fit your network’s needs.

WiFi Coverage Throughout Your Home
4× high-performance antennas boost WiFi signals throughout your home. Beamforming technology detects devices and concentrates signals towards them, especially to previously hard-to-reach areas.

Massively Expanded Device Capacity
Less Loading Wheels

Enjoy smooth gaming, video streaming, and live feeds simultaneously. OFDMA makes your WiFi stronger by allowing multiple clients to share one band at the same time, which cuts latency and jittering.

Improved Cooling Design for Full Output
No heat ups, no throttles. A larger heat sink and refined case design cool the WiFi 6 system and enable your network to stay at top speed in more versatile environments.

TP-Link OneMeshTM:
Flexibly Create Whole Home WiFi with Archer AX55 Pro

Want to build a whole-home Wi-Fi? Archer AX55 Pro supports OneMesh to form seamless whole-home coverage, preventing drops and lag when moving between signals.

TP-Link HomeShield:
Advanced Security for Your Everyday Devices

With TP-Link HomeShield, enjoy advanced security features dealivering a safe environment that protects your family and network's data and privacy.

Home Network Scanner
Real-time network scanner to detect potential threats and security issues.

Parental Controls
Manage time online and block inappropriate content to keep your family safe online.

Quality of Service
Assign your favorite devices to have the fastest connections for top performance.

Upgrade to HomeShield Pro

- DDoS Attack Prevention
- IoT Device Protection
-Advanced Parental Controls including Time Rewards
- 1-Month Free Trial

VPN Clients and Server Supported
Allow devices in your home network to access remote VPN servers without needing to install VPN software on every device. Archer AX55 Pro can run both the VPN and ordinary internet connections at the same time, delivering security and flexibility.

USB 3. Ports
Easily share files between connected devices by plugging into an external drive. You can even make it your personal cloud storage and access it from outside securely.

Easy Setup and Use
Whether you prefer the intuitive Tether app or TP-Link’s powerful web interface, you can set up your Archer AX55 Pro in minutes.
The Tether app allows you to manage network settings from any Android or iOS device.

Protect Your Children
Block inappropriate content for your children, and customize a time range for better online habits.

New Connection Notifications
You will be notified by your phone when new devices connect. Kick off any suspicious connections and block them. It’s as simple as that.

Easy Firmware Upgrades
Tired of upgrading firmware manually? OTA updates simplify firmware upgrades with a click in the management panel. To keep your security and functions always up to date, just turn on the auto schedule.
  • Faster Dual-Band AX3 WiFi: Up to 3. Gbps (242 Mbps + 574 Mbps) WiFi for faster browsing, streaming, and downloading, all at the same time
  • 2.5G Multi-Gigabit Port: 1× 2.5 Gbps WAN/LAN port + 1× 1 Gbps WAN/LAN port + 3× Gigabit LAN ports + 1× USB 3. port ensure max flexibility and boosted throughput
  • Maximized Coverage: Four high-gain antennas equipped with Beamforming ensure vast coverage
  • Connect More Devices: OFDMA technology increases capacity by 4 times to enable simultaneous transmission to more devices.‡
  • VPN Client Supported: Allow devices in your home network to access remote VPN servers without needing to install VPN software on every device
  • TP-Link HomeShield: Enhanced security defends against the latest cyber threats.△
  • TP-Link OneMesh Supported: Flexibly Create Whole Home WiFi with Archer AX55 Pro by adding a OneMesh supported Range Extender
  • Compatible with Alexa: Control your router via voice commands and make your life smarter and easier with Amazon Alexa

Reviews

Be the first to submit a review

Trustpilot