TP-Link ARCHER AX12 TP-Link Archer AX1500 Wi-Fi 6 Router

MPN
ARCHER AX12
Brand
TP-Link
EAN-13
4895252500882
Order Code
73-1772
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Wi-Fi 6 Upgrades Everything

The advanced Wi-Fi technology brings faster speeds, less lag, and higher capacity, enabling more simultaneous connections on your home network.

Gigabit Broadband Internet Access

All gigabit Ethernet ports allow you to take full advantage of your broadband speed up to 1 Gbps. Plug your PCs, smart TVs, and game consoles into one of the three gigabit ethernet LAN ports for fast, reliable wired connections.

WiFi Coverage Throughout Your Home

4 high-performance external antennas boost WiFi signals throughout your home. Beamforming technology detects devices and concentrates wireless signal strength towards them, especially for previously hard to reach outlets.

WPA3—New Level of Cyber Security

The latest Wi-Fi security protocol, WPA3, brings new capabilities to improve cybersecurity in personal networks. More secure encryption in Wi-Fi password safety and enhanced protection against brute-force attacks combine to safeguard your home Wi-Fi.

Easy Setup and Use

Whether you prefer the intuitive Tether app or TP-Link’s powerful web interface, you can set up your Archer AX12 in minutes.
The Tether app allows you to manage network settings from any Android or iOS device.


  • Wi-Fi 6 Technology: Archer AX12 comes equipped with the latest wireless technology, Wi-Fi 6, for faster speeds, greater capacity and reduced network congestion
  • Next-Gen 1.5 Gbps Speeds: Archer AX12 dual-band router reaches even faster speeds up to 1.5 Gbps (121 Mbps on 5 GHz band and 3 Mbps on 2.4 GHz band)15
  • Connect More Devices: Wi-Fi 6 technology communicates more data to more devices using revolutionary OFDMA and MU-MIMO technology while simultaneously reducing lag.24
  • More Reliable Coverage: Achieve the strongest, most reliable WiFi coverage with Archer AX12 as it focuses signal strength to your devices using Beamforming technology and four antennas
  • Increased Battery Life: Target Wake Time technology reduces your devices power consumption to extend their battery life.3
  • Easy Setup: Set up your router in minutes with the powerful TP-Link Tether App
  • Backward Compatible: Archer AX12 supports all previous 82.11 standards and all WiFi devices

Reviews

Be the first to submit a review

Trustpilot