TowiTek TWT2020 UAC400 RFID Access Control 12V DC 400 IDs capacity

MPN
TWT2020
Brand
TowiTek
EAN-13
4064161213156
Order Code
10-8413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £77.52 £67.58
10+ £64.45
100+ £64.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

TowiTek manufactures the TWT2020 RFID access control, a device operating at 12 V DC for secure access management. It features reliable RFID technology for efficient identification. Typical applications include residential and commercial security systems.
Type RFID access control
Supply Voltage 12V
Dim (L x W x H) 69 x 55 x 25 mm
Height 25mm
Length 69mm
Operating Voltage 12V DC
Supported Interfaces RFID
Width 55mm

Reviews

Be the first to submit a review

Trustpilot