TowiTek TWT2007 Mini Alarm 12V Dual-Loop Independent Monitoring

MPN
TWT2007
Brand
TowiTek
EAN-13
4064161213231
Order Code
10-8410
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.43 £13.12
10+ £11.91
50+ £11.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 224 in stock

The TowiTek TWT2007 Mini alarm operates on 12 V DC, 9 V AC, or 12 V AC. This compact device is ideal for small-scale security solutions. Typical applications include residential or small business environments.
Type Mini alarm
Dimensions (L x W x H) 50 x 51 x 20 mm
Height 20mm
Length 50mm
Width 51mm

Reviews

Be the first to submit a review

Trustpilot