TowiTek TWT2002 Transponder Card 125 kHz High Range ID Badge 40 Bit

Order Code:

10-8406

Brand: TowiTek MPN: TWT2002 EAN-13: 4064161213194
Qty Unit Price (Ex VAT)
1+ £4.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
200 in stock, despatched in 4 working days

The TowiTek TWT2002 transponder card is a single unit designed for convenient access control and identification systems. Manufactured by TowiTek, it features reliable performance and compatibility with various security applications. Typical applications include use in transportation systems and secure entry points.
Type Transponder card
Dim (L x W) 85 mm x 54 mm
Length 85mm
Width 54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot