Toupret TTTHR01.5GB Exterior Masonry Repair Filler 1.5kg

MPN
TTTHR01.5GB
Brand
Toupret
EAN-13
3178310018712
Order Code
98-4351
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    1.5kg 5kg 15kg
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

1 x TOUPRET® Exterior Masonry Repair Filler 1.5kg


  • Fill without depth limit and repair without formwork
  • Adheres to damp masonry and is weather-resistant
  • Can be used on all rough masonry surfaces: cement, concrete, breeze blocks, bricks and stones
  • Overcoat 48-72 hours from application, with any water-based masonry paint or mineral paint
  • If using polyurethane or epoxy solvent-based paints, prime with water-based exterior paint
Type Filler
Size 1.5kg

Reviews

Be the first to submit a review

Trustpilot