Toupret TTMUX101GB Rock Solid Repair Filler 10kg

MPN
TTMUX101GB
Brand
Toupret
EAN-13
3178310018705
Order Code
98-4333
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Toupret Rock Solid Repair Filler is produced for filling and repairs with no depth limit. It sets to a rock hard finish and can be overcoated in 24 hours. Overcoat with any standard water-based masonry paint or mineral paint. If using polyurethane or epoxy solvent-based paints, first prime with a water-based exterior paint.

Specifications:

Working Time: 30 Minutes.
Ready to Paint Time: 24 Hours.
Colour when Dry: White.
Size: 10kg Bag.


Size 10kg

Reviews

Be the first to submit a review

Trustpilot