Touch™ Padlock Range

ABUS Brand: ABUS

This ABUS 57 Touch™ Padlock has the following specification:

Overall Width: 45mm.
Overall Height: 95mm.
Overall Depth: 23mm.

Shackle Width: 20mm.
Shackle Height: 30mm.
Shackle Diameter: 6.5mm.

Security Level: 6.
Key Type: Biometric.

Description Image Product Buy Pricing (Ex VAT)
ABUS 62575 57/45 45mm Touch™ Padlock
ABUS 62575 57/45 45mm Touch™ Padlock
Extended range
Order code: 97-6780
MPN: 62575

Available to back orderPlease contact us for lead time
1+ £76.50
Price per unit Ex VAT
ABUS 62581 57/50 50mm Touch™ Padlock
ABUS 62581 57/50 50mm Touch™ Padlock
Standard range
Order code: 97-6781
MPN: 62581

Despatched within 4 working days - 3 in stock
1+ £82.96
Price per unit Ex VAT

Trustpilot