ABUS 62581 57/50 50mm Touch™ Padlock

MPN
62581
Brand
ABUS
EAN-13
4003318625817
Order Code
97-6781
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £82.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This ABUS 57 Touch™ Padlock has the following specification:

Overall Width: 50mm.
Overall Height: 103mm.
Overall Depth: 23mm.

Shackle Width: 24mm.
Shackle Height: 36mm.
Shackle Diameter: 8mm.

Security Level: 8.
Key Type: Biometric.


Reviews

Be the first to submit a review

Trustpilot