ABUS 62575 57/45 45mm Touch™ Padlock

MPN
62575
Brand
ABUS
EAN-13
4003318625756
Order Code
97-6780
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £76.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This ABUS 57 Touch™ Padlock has the following specification:

Overall Width: 45mm.
Overall Height: 95mm.
Overall Depth: 23mm.

Shackle Width: 20mm.
Shackle Height: 30mm.
Shackle Diameter: 6.5mm.

Security Level: 6.
Key Type: Biometric.


Reviews

Be the first to submit a review

Trustpilot