Tork 551000 Elevation Towel Dispenser White Low Maintenance Efficient

MPN
551000
Brand
Tork
EAN-13
7322540348941
Order Code
10-8367
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Inc VAT)
1+ £160.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Tork 551000 Elevation towel dispenser is a durable plastic unit in a sleek white finish. Ideal for providing easy access to towels in washrooms and kitchens, it enhances hygiene and efficiency. Suitable for commercial or residential settings, it holds a single piece per use.
Type Towel dispenser
Colour White
Depth 337mm
Dim (W x H x D) 344 x 372 x 337 mm
Height 372mm
Material Plastic
Rack size 483 mm (19")
Suitable For Tork H1
Width 344mm

Reviews

Be the first to submit a review

Trustpilot