Tork 460001 Image Line Towel Dispenser Metal/Plastic Silver Sensor |
10-8336
|
|
Despatched within 4 working days - 11 in stock
|
1+ £378.73
Price per unit Ex VAT
|
Silver |
|
|
Tork H1 |
|
|
|
|
|
|
Towel dispenser |
Tork 473177 Reflex Towel Dispenser Plastic White Compact Reduces Waste |
10-8346
|
|
Available to back order
|
1+ £44.05
Price per unit Ex VAT
|
White |
Plastic |
|
Torkm³ |
483 mm (19") |
|
|
|
|
|
Towel dispenser |
Tork 473190 Performance Towel Dispenser Plastic White Rotating Output |
10-8348
|
|
Despatched within 4 working days - 3 in stock
|
1+ £72.87
Price per unit Ex VAT
|
White |
Plastic |
|
Tork M4 |
|
|
|
|
|
|
Towel dispenser |
Tork 551000 Elevation Towel Dispenser White Low Maintenance Efficient |
10-8367
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £108.45
Price per unit Ex VAT
|
White |
Plastic |
337mm |
|
483 mm (19") |
(W x H x D) 344 x 372 x 337 mm |
Tork H1 |
|
372mm |
344mm |
Towel dispenser |
Tork 552008 Xpress Towel Dispenser Black Hygienic Efficient Slim Design |
10-8368
|
|
Despatched within 4 working days - 13 in stock
|
1+ £48.57
Price per unit Ex VAT
|
Black |
Plastic |
|
|
|
|
Tork H2 |
|
|
|
Towel dispenser |
Tork 552108 Xpress Mini Towel Dispenser Plastic Black Compact Hygienic |
10-8369
|
|
Despatched within 4 working days - 21 in stock
|
1+ £44.10
Price per unit Ex VAT
|
Black |
Plastic |
|
|
483 mm (19") |
|
Tork H2 |
|
|
|
Towel dispenser |
Tork 553008 Elevation Towel Dispenser Black Hygienic & Economical |
10-8373
|
|
Despatched within 4 working days - 17 in stock
|
1+ £48.57
Price per unit Ex VAT
|
Black |
Plastic |
|
|
|
|
Tork H3 |
|
|
|
Towel dispenser |
Tork 553108 Elevation Towel Dispenser Black Plastic Compact Hygienic |
10-8374
|
|
Despatched within 4 working days - 4 in stock
|
1+ £66.74
Price per unit Ex VAT
|
Black |
Plastic |
|
|
|
|
Tork H3 |
|
|
|
Towel dispenser |
Tork 558008 Elevation Towel Dispenser Black Plastic ideal for small spaces |
10-8375
|
|
Despatched within 4 working days - 2 in stock
|
1+ £44.75
Price per unit Ex VAT
|
Black |
Plastic |
|
|
|
|
Tork M1 |
|
|
176mm |
Towel dispenser |
Tork 559008 Elevation Towel Dispenser Black Plastic One-Handed Use |
10-8376
|
|
Despatched within 4 working days - 4 in stock
|
1+ £67.74
Price per unit Ex VAT
|
Black |
Plastic |
|
|
483 mm (19") |
|
Tork M2 |
|
|
|
Towel dispenser |
Tork 654000 Performance Towel Dispenser Plastic White/Turquoise Durable |
10-8390
|
|
Despatched within 4 working days - 3 in stock
|
1+ £48.57
Price per unit Ex VAT
|
White, Turquoise |
Plastic |
|
|
|
|
|
Idéal restauration, cuisine, agro-alimentaire. |
|
|
Towel dispenser |
Tork 654008 Performance Towel Dispenser Red Plastic Mounts Without Drill |
10-8391
|
|
Despatched within 4 working days - 4 in stock
|
1+ £50.92
Price per unit Ex VAT
|
Red |
Plastic |
|
|
|
|
|
|
|
|
Towel dispenser |