Tork 130083 Cleaning Tissue 3-Ply Strong Absorbent Wipes 200 Sheets

MPN
130083
Brand
Tork
EAN-13
7322540183849
Order Code
10-8295
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £31.00 £26.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

Tork 130083 cleaning tissue is a three-ply, high-quality cleaning cloth suitable for a variety of tasks. It comes in a 200-sheet pack, offering exceptional durability and absorbency for effective cleaning. These versatile wipes are ideal for general cleaning purposes in both domestic and professional settings.
Type Cleaning tissue
Colour Blue
Material Chemical pulp
Ply 3 -ply
Pack Quantity 1
Eco badge reference EU Ecolabel
Length 32.4cm
Suitable For Tork W7
Width 38.5cm

Reviews

Be the first to submit a review

Trustpilot