Tork 130080 Cleaning Tissue 3-Ply Extra Strong Absorbent Industrial Wipes

MPN
130080
Brand
Tork
EAN-13
7322540183795
Order Code
10-8293
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £95.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Manufactured by Tork, the 3-ply cleaning tissue 130080 offers excellent absorbency and strength. It serves as reliable wipes and rags for various cleaning tasks. Ideal for household or industrial use, these tissues ensure efficient and thorough cleaning.
Type Cleaning tissue
Colour Blue
Material Paper
Ply 3 -ply
Pack Quantity 1 Roll
Eco badge reference EU Ecolabel
Length 255m
Suitable For Tork W1
Width 36.9cm

Reviews

Be the first to submit a review

Trustpilot