Tork 129262 Cleaning Tissue 2-Ply Cost-Effective Hand Wipe Solution

MPN
129262
Brand
Tork
EAN-13
7322540174045
Order Code
10-8289
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £52.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

TORK manufactures the 129262 cleaning tissue, which is a 2-ply product designed for durability and effectiveness. These wipes are ideal for general cleaning tasks, offering reliable absorption and strength. Typical applications include use as rags or cleaning cloths in both residential and commercial settings.
Type Cleaning tissue
Colour White
Material Paper
Ply 2 -ply
Pack Quantity 2 Rolls
Eco badge reference EU Ecolabel
Length 340m
Width 23cm

Reviews

Be the first to submit a review

Trustpilot