Toparc 086685 Aluminium Wire Roll Ø100mm Ø0.8mm 0.5kg AlSi 5

MPN
086685
Brand
Toparc
EAN-13
3154020086685
Order Code
10-8272
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £29.00 £24.65
10+ £23.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Toparc 086685 is an aluminium welding wire reel with a diameter of 0.8 mm, weighing 0.5 kg. Manufactured by Toparc, this wire roll is ideal for various welding projects. It is typically used in automotive and construction applications.
Type Welding wire reel
For Use With Toparc
Material Aluminium
Weight 0.5kg
Welding wire Ø 0.8mm

Reviews

Be the first to submit a review

Trustpilot