Toparc 086234 Wire Roll Ø1.0mm Steel G3Si1/ER70S-6 15kg S300 Drum

MPN
086234
Brand
Toparc
EAN-13
3154020086234
Order Code
10-8270
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £66.68 £56.68
10+ £54.98
50+ £54.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 28/10/2026

The Steel wire roll Ø 1.0 mm - S300 by Toparc is a durable welding wire reel. It weighs 15 kg and is identified by product code 086234. This wire is typically used in various welding applications for precision and strength.
Type Welding wire reel
For Use With Toparc
Material Steel
Weight 15kg
Welding wire Ø 1mm

Reviews

Be the first to submit a review

Trustpilot