Toparc 086227 Solid Wire Roll Ø0.8mm Steel 15kg Ø300mm ER70S-6 G3Si1

MPN
086227
Brand
Toparc
EAN-13
3154020086227
Order Code
10-8269
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Inc VAT)
1+ £81.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Manufactured by Toparc, this welding wire reel has a diameter of 0.8 mm and weighs 15 kg. It is identified by the product code 086227 and is ideal for various welding applications. The Toparc 086227 is suitable for both industrial and general fabrication tasks.
Type Welding wire reel
For Use With Toparc
Material Steel
Weight 15kg
Welding wire Ø 0.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot