Toparc 045873 Welding Gloves Top-grain Cowhide Size 10 Heat Protection

MPN
045873
Brand
Toparc
EAN-13
3154020045873
Order Code
10-8259
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Toparc 045873 safety gloves are crafted from top-grain cowhide for robust thermal protection. These size 10 welding gloves meet EN 397 and EN 12492 standards, ensuring reliable performance and safety. They are ideal for use in welding and other demanding workplace applications.
Size 10
Colour Blue, Yellow
Type Welding gloves
Fabric (lining) Wool
Material (back of the hand) Top-grain cowhide
Material (palm) Top-grain cowhide

Reviews

Be the first to submit a review

Trustpilot