Toparc 045101 Cowhide Welding Gloves Size 10 Heat Protection Lining

MPN
045101
Brand
Toparc
EAN-13
3154020045101
Order Code
10-8252
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £9.95 £8.62
10+ £8.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Toparc 045101 gloves are made from top-grain cowhide, providing robust protection for welding applications. These safety gloves offer excellent thermal protection and are size 10. Typical applications include use in workplaces requiring compliance with EN 397 and EN 12492 standards.
Size 10
Colour Red
Type Welding gloves
Material (back of the hand) Top-grain cowhide
Material (palm) Top-grain cowhide

Reviews

Be the first to submit a review

Trustpilot