Toolit 077355 BTW Car Battery Tester 6V/12V Alternator Control Bluetooth

MPN
077355
Brand
Toolit
EAN-13
3154020077355
Order Code
10-8189
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £54.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by Toolit, the 077355 car battery tester allows for comprehensive battery diagnostics with support for both 6 V and 12 V batteries. This compact device features Bluetooth connectivity and alternator control, making it ideal for efficient charge monitoring. It is commonly used in automotive maintenance to ensure accurate car battery testing.
Type Car battery tester
Dimensions (L x W x H) 100 x 70 x 30 mm
Height 30mm
Length 100mm
Recommended battery capacity 10 - 240Ah
Weight 110g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot