TOOLCRAFT ZD-10W-2 Cleaner Dia58mm No Water Needed Removable Base

Image Representative of Range

TOOLCRAFT ZD-10W-2 Cleaner Dia58mm No Water Needed Removable Base

MPN
ZD-10W-2
Brand
Toolcraft
EAN-13
4016139053578
Order Code
13-2271
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockFurther 309 despatched in 4 working days

The Toolcraft ZD-10W-2 Dry Cleaner is a soldering accessory with a diameter of 58 mm. It is designed for cleaning soldering iron tips without the need for water. This tool is typically used in electronics and repair applications to maintain clean and efficient soldering equipment.
Type Dry cleaner
For Use With Toolcraft
Diameter 58mm
Dimensions (Ø) 58mm
Weight 35g

Reviews

Be the first to submit a review

Trustpilot