Toolcraft WHS-017 VDE Interchangeable Blade Set 17pcs

MPN
2108751
Brand
Toolcraft
EAN-13
4053199959068
Order Code
65-3539
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 708 in stock

This Toolcraft 17-piece screwdriver set includes an AC tester, a changeable VDE driver holder and 15 interchangeable VDE blades.

The VDE driver holder and VDE blades are approved to DIN EN 60900 (VDE 0682-201) and are ideal for electricians and precision engineers.


  • Kit includes:
  • 1x AC tester (105 to 250V)
  • 1x insulated screwdriver blade holder
  • 15x interchangeable VDE screwdriver blades:
  • SL: 3.0 x 100mm, 3.5 x 100mm , 4.0 x 100mm , 5.5 x 100mm , 6.5 x 100mm
  • TORX: T10 x 100mm , T15 x 100mm , T20 x 100mm , T25 x 100mm
  • PH: #1 x 80mm , #2 x 100mm
  • PZ: #1 x 80mm , #2 x 100mm
  • PlusMinus combination blade: SL/PZ1 80mm , SL/PZ2 100mm
  • Complies with DIN EN 60900
Type VDE Screwdrivers
Number of Pieces 17
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot