Toolcraft Trolleys & Trucks Furniture moving trolley 620707

Toolcraft Brand: Toolcraft
The Toolcraft furniture trolleys are a range of devices designed to assist with the easy moving and transportation of heavy items.
Description Image Product Buy Pricing (Ex VAT) Load Capacity Number of Wheels Material Weight Type Colour Wheels (Ø x W)
Toolcraft TO-7730013 Furniture Trolley 150kg Max Load Capacity
Toolcraft TO-7730013 Furniture Trolley 150kg Max Load Capacity
Standard range
Order code: 07-7861
MPN: TO-7730013

Despatched within 4 working days - 579 in stock
1+ £7.35
Price per unit Ex VAT
150kg 8 x 4 St. Steel, ABS plastic 1kg Furniture moving trolley Black/red 30mm
Toolcraft TO-7753734 Furniture Trolley 400kg Capacity for Easy Moving
Toolcraft TO-7753734 Furniture Trolley 400kg Capacity for Easy Moving
Standard range
Order code: 07-7872
MPN: TO-7753734

Despatched same day - 1 in stockBack-order availability date - 10/11/2026
1+ £15.45
Price per unit Ex VAT
400kg 4 (4x) Steel 1.3kg Furniture moving trolley Black/red 30mm

Trustpilot