Toolcraft TO-7753734 Furniture Trolley 400kg Capacity for Easy Moving

Image Representative of Range

Toolcraft TO-7753734 Furniture Trolley 400kg Capacity for Easy Moving

MPN
TO-7753734
Brand
Toolcraft
EAN-13
4064161219325
Order Code
07-7872
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

Toolcraft's TO-7753734 furniture moving trolley is designed for heavy-duty applications with a maximum load capacity of 400 kg. It is ideal for effortlessly moving heavy furniture in homes, offices, or warehouses. The trolley ensures convenient and efficient transport, reducing physical strain during relocation.
Type Furniture moving trolley
Load Capacity 400kg
Number of Wheels 4 (4x)
Material Steel
Colour Black/red
Weight 1.3kg
Wheels (Ø x W) 30mm

Reviews

Be the first to submit a review

Trustpilot