Toolcraft TO-7730013 Furniture Trolley 150kg Max Load Capacity

Image Representative of Range

Toolcraft TO-7730013 Furniture Trolley 150kg Max Load Capacity

MPN
TO-7730013
Brand
Toolcraft
EAN-13
4064161217642
Order Code
07-7861
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 579 in stock

The Toolcraft TO-7730013 is a furniture moving trolley with a maximum load capacity of 150 kg. It is ideal for transporting heavy furniture effortlessly. This durable trolley simplifies tasks in homes and offices, reducing strain and the risk of damage.
Type Furniture moving trolley
Load Capacity 150kg
Number of Wheels 8 x 4 St.
Material Steel, ABS plastic
Colour Black/red
Weight 1kg
Wheels (Ø x W) 30mm

Reviews

Be the first to submit a review

Trustpilot