TOOLCRAFT TO-9991041 Electrician Interchangeable screwdriver set 1~6 Nm 9 pc

MPN
TO-9991041
Brand
Toolcraft
EAN-13
4064161389363
Order Code
17-7581
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £123.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

Toolcraft TO-9991041 is an electrician's interchangeable screwdriver set, alternatively known as 3330347 - Toolcraft TO-9991041. This product is precision-engineered to facilitate electrical maintenance tasks, offering a torque range of 1 to 6 Nm. The set comprises nine high-quality components designed for durability and compatibility with a variety of electrical installations. It is particularly suited for professionals in electrical engineering applications requiring precise torque management, ensuring compliance with safety standards and reducing the risk of over-tightening connections. The Toolcraft TO-9991041 set is an essential tool for those who require reliability and consistency in demanding technical environments.
Type Interchangeable screwdriver set
Number of Pieces 9
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Blade Type Hexagonal
Content 1
Length 212mm
Material Chrome moly vanadium steel
Product Type Interchangeable screwdriver set

Reviews

Be the first to submit a review

Trustpilot