Toolcraft To-9927687 Torch 5000 Lm Adjustable Dot Strobe USB Li-Ion 3.5 H 691

MPN
TO-9927687
Brand
Toolcraft
EAN-13
4064161342429
Order Code
17-7575
Country of Origin
Canada
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £20.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 433 availableBack-order availability date - 27/10/2026

Toolcraft TO-9927687 is a high-performance torch designed for use in demanding environments, offering an output of 5000 lumens. This torch features an adjustable dot size and a strobe mode, making it versatile for various lighting applications. Equipped with a USB interface, it supports Li-ion rechargeable batteries or can be operated with standard batteries, providing up to 3.5 hours of illumination time. Weighing 691 grams, it is suitable for engineering applications where robust and reliable lighting is essential, such as site inspections, emergency services, and outdoor operations. The TO-9927687 is engineered to deliver consistent performance and adaptability for professionals requiring precise and powerful illumination solutions.
Battery type 18650
Colour Black
Diameter 53mm
Dimensions (Ø x L) 53 mm x 350 mm
Illumination Range (high) 163m
Illumination Range (low) 65m
Illumination Range (medium) 80m
IP Rating IPX4
Length 350mm
Light Duration (high) 1h
Light Duration (low) 3.5h
Light Duration (max.) 3.5h
Light Duration (medium) 2.5h
Luminous flux (high) 5000lm
Luminous flux (low) 1200lm
Luminous flux (medium) 2100lm
Luminous flux (range) 1000 lm -
Material Aluminium
Power supply (LOV) Li-ion rechargeables or battery-operated
Product Type Torch
Technology Li-ion
Waterproof Yes
Weight 691g
Weight, information approx.

Reviews

Be the first to submit a review

Trustpilot