Toolcraft To-9927681 Torch Adjustable Dot Size Strobe Mode USB Li-Ion 2500 Lm

Toolcraft To-9927681 Torch Adjustable Dot Size Strobe Mode USB Li-Ion 2500 Lm

MPN
TO-9927681
Brand
Toolcraft
EAN-13
4064161342412
Order Code
17-7574
Country of Origin
Canada
View Full Product Range (7)

Discontinued


Toolcraft TO-9927681 is a robust torch designed for versatile lighting applications, offering an adjustable dot size to cater to specific illumination requirements. This device features a powerful strobe mode and is powered by USB interface lithium-ion rechargeable batteries, with an impressive light output of 2500 lumens. Constructed to support 11.5 hours of operation at full brightness, the torch weighs 609 grams, making it portable yet substantial. It is suitable for engineering environments where precise lighting is necessary, such as inspection tasks, troubleshooting in complex machinery systems, and emergency situations requiring dependable illumination. The combination of adjustability, rechargeable power, and high output ensures the Toolcraft TO-9927681 meets the rigorous demands of professional settings.
Battery type 21700
Colour Black
Diameter 53mm
Dimensions (Ø x L) 53 mm x 299 mm
Illumination Range (high) 166m
Illumination Range (low) 80m
Illumination Range (medium) 110m
IP Rating IPX4
Length 299mm
Light Duration (high) 2.5h
Light Duration (low) 11.5h
Light Duration (max.) 11.5h
Light Duration (medium) 5h
Luminous flux (high) 2500lm
Luminous flux (low) 640lm
Luminous flux (medium) 1300lm
Luminous flux (range) 1000 lm -
Material Aluminium
Power supply (LOV) Li-ion rechargeables or battery-operated
Product Type Torch
Technology Li-ion
Waterproof Yes
Weight 609g
Weight, information approx.

Trustpilot