TOOLCRAFT TO-9913152 Metal twist Drill Bit set HSS-Co 5 1-13mm Cylinder shank

MPN
TO-9913152
Brand
Toolcraft
EAN-13
4064161341071
Order Code
17-7566
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £44.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Toolcraft TO-9913152 is a high-quality metal twist drill bit set featuring HSS-Co (High-Speed Steel with Cobalt) construction, designed for demanding drilling operations. The set encompasses drill bits ranging from 1mm to 13mm in diameter, each with a cylindrical shank, ensuring compatibility with standard drill chucks. This product, also identified as 3304384, is engineered to offer superior heat resistance and durability, making it particularly suitable for drilling in tough materials such as stainless steel and cast iron. Typically employed in various engineering applications, these drill bits are ideal for use in manufacturing and maintenance sectors where precision and reliability are critical. The inclusion of cobalt enhances performance, especially in high-temperature environments, thus supporting efficient and effective drilling tasks.
Type Metal twist drill bit set
Content 1
Drill hole diameter 1.0 – 13.0mm
Material HSS-Co 5
Product Type Metal twist drill bit set
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot