TOOLCRAFT TO-9627699 Detector 120mm max depth for wood metal live wires

MPN
TO-9627699
Brand
Toolcraft
EAN-13
4064161332970
Order Code
17-7557
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 353 in stock

Toolcraft TO-9627699, also known by its alternate description 3209233 - Toolcraft TO-9627699, is a precision detection device engineered for identifying wood, metal, and live wires up to a maximum depth of 120 mm. Designed for both accuracy and reliability, this detector utilises advanced sensor technology to discern various materials within walls, floors, or ceilings, making it essential for professionals in construction, carpentry, and electrical engineering. Its ergonomic design enhances operational efficiency, while its capability to locate live wires ensures safety during installation and maintenance tasks. Suitable for use in complex building projects, this detector provides a practical solution for engineers requiring precise placement before drilling or cutting into structures.
Type Detector
Manufacturers Warranty 1 Year
Dimensions (L x W x H) 145 x 65 x 25 mm
Height 25mm
Insulation Test Voltage CAT IV
Length 145mm
Locating depth (ferrous metals) 120mm
Locating depth (live cables) 50mm
Locating depth (max.) 120mm
Locating depth (non-ferrous metals) 100mm
Locating depth (wood) 20mm
Weight 125g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot