TOOLCRAFT TO-9627696 Universal Cable Stripper for UTP/STP 3.5-9mm Cables

MPN
TO-9627696
Brand
Toolcraft
EAN-13
4064161332963
Order Code
17-7556
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 139 in stock

Toolcraft's TO-9627696 Universal Cable Stripper is designed for precise and efficient stripping of UTP and STP data cables ranging from 3.5 to 9 mm in diameter. This versatile tool enables engineers to easily manage cable installations with an optimal cutting performance, reducing the risk of damaging inner conductors. Its compact design and adjustable settings are suitable for a variety of applications, particularly in network installations and telecommunications, where accurate cable preparation is critical. The durable construction ensures reliable operation in demanding environments, making it an essential component in any professional technician's toolkit.
Length 111.5mm
Operating range 3.5 up to 9mm
Product Type Cable stripper
Range of use Universal
Weight 40g
Working area diameter (min.) 3.5mm

Reviews

Be the first to submit a review

Trustpilot