Toolcraft TO-9627240 Crimping Inserts for 0.2-0.5 mm² Pliers

Image Representative of Range

Toolcraft TO-9627240 Crimping Inserts for 0.2-0.5 mm² Pliers

MPN
TO-9627240
Brand
Toolcraft
EAN-13
4064161333519
Order Code
07-8100
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Toolcraft's TO-9627240 crimp inset is designed for creating reliable electrical connections. It accommodates wire sizes from 0.2 to 0.5 mm² and features FASTIN-FASTON, JPT, and Positive Lock contacts. Typically used in automotive and electronic applications for its secure and efficient connectivity.
Type Crimp inset
Length 50.7mm
Crimp area 0.2 up to 0.5mm²
Crimp area (max.) 0.5mm²
Crimp area (min.) 0.2mm²
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 63.8g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot