Toolcraft TO-9627219 Crimp Inserts JPT/MCP Contacts 0.5-2.5 mm²

Image Representative of Range

Toolcraft TO-9627219 Crimp Inserts JPT/MCP Contacts 0.5-2.5 mm²

MPN
TO-9627219
Brand
Toolcraft
EAN-13
4064161333441
Order Code
07-8093
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Toolcraft TO-9627219 crimp inset is designed for JPT and MCP flat contacts. It supports wire sizes from 0.5 to 2.5 mm², offering versatility for various electrical applications. This product is typically used in automotive and electronic wiring tasks for secure and reliable connections.
Type Crimp inset
Length 50.7mm
Crimp area 0.5 up to 2.5mm²
Crimp area (max.) 2.5mm²
Crimp area (min.) 0.5mm²
Crimp area AWG 20 up to 14 awg
Crimp area AWG (max.) 20AWG
Crimp area AWG (min.) 14AWG
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 64.8g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot